Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ideal Aqua Gel II Polymer Lubricant 950 ml Bottle

RS Stock No.: 196-3413Brand: IdealManufacturers Part No.: 31-378
brand-logo
View all in Lubricants

Technical Document

Specifications

Brand

Ideal

Trade Name

Aqua Gel II

Lubricant Type

Polymer

Package Type

Bottle

Package Size

950 ml

Food Processing Safe

No

Application

Cables, Pipes, Telecommunications

Type

Multipurpose Lubricant

Country of Origin

United States

Product details

Aqua Gel II - Wire & Cable Pulling Lubricant

To prevent cables from twisting, scraping and stretching as they are pulled through conduit. Can reduce friction and improve ease of pull, helping to make pulling easier and faster. Lubricant remains present to aid removal or addition of further cables.

Polymer based cable lubricant which dries to a semi liquid waxy film that aids removal or addition of other cables
For use in utility construction and maintenance
Easy to apply by hand or brush
Cleans up easily with soap and water
Non toxic, non flammable, non corrosive
For use with a wide variety of cables, e.g. high voltage, secondary network cable, service and building wire and all cable types including low density and semi conducting jackets

You may be interested in
Ideal Y 77 Wax Lubricant 950 ml Bottle
BD 12.100Each (Exc. Vat)
Wire pull,lubricant,Optilube,bottle
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 11.138

BD 11.138 Each (Exc. Vat)

BD 12.252

BD 12.252 Each (inc. VAT)

Ideal Aqua Gel II Polymer Lubricant 950 ml Bottle

BD 11.138

BD 11.138 Each (Exc. Vat)

BD 12.252

BD 12.252 Each (inc. VAT)

Ideal Aqua Gel II Polymer Lubricant 950 ml Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 11.138
6 - 14BD 10.989
15+BD 10.956
You may be interested in
Ideal Y 77 Wax Lubricant 950 ml Bottle
BD 12.100Each (Exc. Vat)
Wire pull,lubricant,Optilube,bottle
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Ideal

Trade Name

Aqua Gel II

Lubricant Type

Polymer

Package Type

Bottle

Package Size

950 ml

Food Processing Safe

No

Application

Cables, Pipes, Telecommunications

Type

Multipurpose Lubricant

Country of Origin

United States

Product details

Aqua Gel II - Wire & Cable Pulling Lubricant

To prevent cables from twisting, scraping and stretching as they are pulled through conduit. Can reduce friction and improve ease of pull, helping to make pulling easier and faster. Lubricant remains present to aid removal or addition of further cables.

Polymer based cable lubricant which dries to a semi liquid waxy film that aids removal or addition of other cables
For use in utility construction and maintenance
Easy to apply by hand or brush
Cleans up easily with soap and water
Non toxic, non flammable, non corrosive
For use with a wide variety of cables, e.g. high voltage, secondary network cable, service and building wire and all cable types including low density and semi conducting jackets

You may be interested in
Ideal Y 77 Wax Lubricant 950 ml Bottle
BD 12.100Each (Exc. Vat)
Wire pull,lubricant,Optilube,bottle
P.O.A.Each (Exc. Vat)