Idealtek 115, Plastic, Fine; Pointed, ESD Tweezers

RS Stock No.: 666-1052Brand: IdealtekManufacturers Part No.: 707.AS
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Plastic

Overall Length

115

Point Type

Fine; Pointed

Anti-Magnetic

Yes

ESD Safe

Yes

Country of Origin

Switzerland

Product details

Plastic Anti-static Tweezers - AS

You may be interested in
Stock information temporarily unavailable.

BD 1.815

BD 1.815 Each (Exc. Vat)

BD 1.997

BD 1.997 Each (inc. VAT)

Idealtek 115, Plastic, Fine; Pointed, ESD Tweezers

BD 1.815

BD 1.815 Each (Exc. Vat)

BD 1.997

BD 1.997 Each (inc. VAT)

Idealtek 115, Plastic, Fine; Pointed, ESD Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Plastic

Overall Length

115

Point Type

Fine; Pointed

Anti-Magnetic

Yes

ESD Safe

Yes

Country of Origin

Switzerland

Product details

Plastic Anti-static Tweezers - AS

You may be interested in