Idec Push Button Cap for Use with A8 Series

RS Stock No.: 664-907Brand: IdecManufacturers Part No.: AB8M-BK1
brand-logo
View all in Push Button Caps

Technical Document

Specifications

Brand

Idec

Accessory Type

Cap

For Use With

A8 Series

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

8mm Sub-miniature Illuminated Push-button Switches

8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals

LEDs

A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)

Note: When not illuminated, the green LED appears to be yellow.

Lenses

Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc

You may be interested in
Idec Green Round Push Button Lens for Use with A8 Series
BD 0.816Each (In a Pack of 5) (Exc. Vat)
Idec Yellow Round Push Button Lens for Use with A8 Series
BD 0.811Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.072

BD 0.214 Each (In a Pack of 5) (Exc. Vat)

BD 1.179

BD 0.235 Each (In a Pack of 5) (inc. VAT)

Idec Push Button Cap for Use with A8 Series

BD 1.072

BD 0.214 Each (In a Pack of 5) (Exc. Vat)

BD 1.179

BD 0.235 Each (In a Pack of 5) (inc. VAT)

Idec Push Button Cap for Use with A8 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Idec Green Round Push Button Lens for Use with A8 Series
BD 0.816Each (In a Pack of 5) (Exc. Vat)
Idec Yellow Round Push Button Lens for Use with A8 Series
BD 0.811Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Idec

Accessory Type

Cap

For Use With

A8 Series

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

8mm Sub-miniature Illuminated Push-button Switches

8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals

LEDs

A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)

Note: When not illuminated, the green LED appears to be yellow.

Lenses

Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc

You may be interested in
Idec Green Round Push Button Lens for Use with A8 Series
BD 0.816Each (In a Pack of 5) (Exc. Vat)
Idec Yellow Round Push Button Lens for Use with A8 Series
BD 0.811Each (In a Pack of 5) (Exc. Vat)