Idec Mounting Hole Plug for use with A6 Series, AL-BM6

RS Stock No.: 828-8075Brand: IdecManufacturers Part No.: AL-BM6
brand-logo

Technical Document

Specifications

Brand

Idec

Accessory Type

Mounting Hole Plug

For Use With

A6 Series

Country of Origin

Japan

Product details

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

BD 3.074

BD 3.074 Each (Exc. Vat)

BD 3.381

BD 3.381 Each (inc. VAT)

Idec Mounting Hole Plug for use with A6 Series, AL-BM6

BD 3.074

BD 3.074 Each (Exc. Vat)

BD 3.381

BD 3.381 Each (inc. VAT)

Idec Mounting Hole Plug for use with A6 Series, AL-BM6

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 3.074
25 - 49BD 2.783
50 - 99BD 2.128
100 - 249BD 2.024
250+BD 1.991

Technical Document

Specifications

Brand

Idec

Accessory Type

Mounting Hole Plug

For Use With

A6 Series

Country of Origin

Japan

Product details

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.