Technical Document
Specifications
Brand
IdecSwitch Operation
Latching
Illuminated
Yes
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
DPDT
Voltage Rating
250V
Push Button Style
Rectangular
LED Colour
White
IP Rating
IP40
Contact Current Rating
1 A @ 120 V ac, 1 A @ 24 V dc
Contact Material
Gold Plated Silver
Case Colour
Black
Manufacturer Part No.
AL6H-A24-W
Terminal Type
Quick Connect, Solder Tag
Panel Cut Out Height
24mm
Panel Cut Out Width
30mm
Product details
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
BD 23.357
BD 23.357 Each (Exc. Vat)
BD 25.693
BD 25.693 Each (inc. VAT)
1
BD 23.357
BD 23.357 Each (Exc. Vat)
BD 25.693
BD 25.693 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 23.357 |
10 - 24 | BD 22.533 |
25+ | BD 21.808 |
Technical Document
Specifications
Brand
IdecSwitch Operation
Latching
Illuminated
Yes
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
DPDT
Voltage Rating
250V
Push Button Style
Rectangular
LED Colour
White
IP Rating
IP40
Contact Current Rating
1 A @ 120 V ac, 1 A @ 24 V dc
Contact Material
Gold Plated Silver
Case Colour
Black
Manufacturer Part No.
AL6H-A24-W
Terminal Type
Quick Connect, Solder Tag
Panel Cut Out Height
24mm
Panel Cut Out Width
30mm
Product details
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.