Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idec Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, Green LED, 250V, IP65

RS Stock No.: 828-7983Brand: IdecManufacturers Part No.: AL6M-M24P-G
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

DPDT

Voltage Rating

250V

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Contact Current Rating

1 A @ 120 V ac, 1 A @ 24 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

AL6M-M24P-G

Case Colour

Black

Terminal Type

Quick Connect, Solder Tag

Country of Origin

Japan

Product details

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 16.946

BD 16.946 Each (Exc. Vat)

BD 18.641

BD 18.641 Each (inc. VAT)

Idec Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, Green LED, 250V, IP65

BD 16.946

BD 16.946 Each (Exc. Vat)

BD 18.641

BD 18.641 Each (inc. VAT)

Idec Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, Green LED, 250V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 16.946
25 - 49BD 15.384
50 - 99BD 14.432
100 - 249BD 14.036
250+BD 13.778

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

DPDT

Voltage Rating

250V

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Contact Current Rating

1 A @ 120 V ac, 1 A @ 24 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

AL6M-M24P-G

Case Colour

Black

Terminal Type

Quick Connect, Solder Tag

Country of Origin

Japan

Product details

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in