Idec Yellow Round Push Button Lens for Use with A8 Series

RS Stock No.: 664-884Brand: IdecManufacturers Part No.: AL8M-LK1-Y
brand-logo
View all in Push Button Lenses

Technical Document

Specifications

Brand

Idec

Accessory Type

Lens

For Use With

A8 Series

Lens Colour

Yellow

Lens Shape

Round

Country of Origin

Japan

Product details

8mm Sub-miniature Illuminated Push-button Switches

8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals

LEDs

A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)

Note: When not illuminated, the green LED appears to be yellow.

Lenses

Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc

You may be interested in
LENS MIN IND RND YELLOW
P.O.A.Each (Exc. Vat)
Idec Red Round Push Button Lens for Use with A8 Series
BD 0.442Each (In a Pack of 5) (Exc. Vat)
Idec Green Round Push Button Lens for Use with A8 Series
BD 0.816Each (In a Pack of 5) (Exc. Vat)
Idec White Round Push Button Lens for Use with A8 Series
BD 0.816Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.685

BD 0.737 Each (In a Pack of 5) (Exc. Vat)

BD 4.053

BD 0.811 Each (In a Pack of 5) (inc. VAT)

Idec Yellow Round Push Button Lens for Use with A8 Series

BD 3.685

BD 0.737 Each (In a Pack of 5) (Exc. Vat)

BD 4.053

BD 0.811 Each (In a Pack of 5) (inc. VAT)

Idec Yellow Round Push Button Lens for Use with A8 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
LENS MIN IND RND YELLOW
P.O.A.Each (Exc. Vat)
Idec Red Round Push Button Lens for Use with A8 Series
BD 0.442Each (In a Pack of 5) (Exc. Vat)
Idec Green Round Push Button Lens for Use with A8 Series
BD 0.816Each (In a Pack of 5) (Exc. Vat)
Idec White Round Push Button Lens for Use with A8 Series
BD 0.816Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Idec

Accessory Type

Lens

For Use With

A8 Series

Lens Colour

Yellow

Lens Shape

Round

Country of Origin

Japan

Product details

8mm Sub-miniature Illuminated Push-button Switches

8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals

LEDs

A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)

Note: When not illuminated, the green LED appears to be yellow.

Lenses

Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc

You may be interested in
LENS MIN IND RND YELLOW
P.O.A.Each (Exc. Vat)
Idec Red Round Push Button Lens for Use with A8 Series
BD 0.442Each (In a Pack of 5) (Exc. Vat)
Idec Green Round Push Button Lens for Use with A8 Series
BD 0.816Each (In a Pack of 5) (Exc. Vat)
Idec White Round Push Button Lens for Use with A8 Series
BD 0.816Each (In a Pack of 5) (Exc. Vat)