Technical Document
Specifications
Product details
Idec ARN Series
The ARN series of mono-lever switches are an ideal solution for such applications as table or tool X-Y positioning. These switches mount into a standard 30mm round panel cut-out and offer up to four directions of control. Three styles of handle include the standard lever, a short lever that helps prevent person from bumping into it, and an interlocking lever that requires an operator to deliberately pull on a release mechanism before activating the switch. Lever action can be maintained or momentary (spring return) in any combination.
Models available with interlock mechanism to prevent inadvertent actuation
Contact Blocks Rated for 10A / 600V
3 Lever styles, standard, short and an interlocking lever
UL Listed, CSA Certified
Available in 2, 3 and 4 positions
Maintained and spring-return modes available
Typical applications include tool positioning and security camera control (tilt and pan)
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
BD 4.763
BD 4.763 Each (Exc. Vat)
BD 5.239
BD 5.239 Each (inc. VAT)
1
BD 4.763
BD 4.763 Each (Exc. Vat)
BD 5.239
BD 5.239 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.763 |
10 - 24 | BD 4.306 |
25 - 49 | BD 3.734 |
50+ | BD 3.690 |
Technical Document
Specifications
Product details
Idec ARN Series
The ARN series of mono-lever switches are an ideal solution for such applications as table or tool X-Y positioning. These switches mount into a standard 30mm round panel cut-out and offer up to four directions of control. Three styles of handle include the standard lever, a short lever that helps prevent person from bumping into it, and an interlocking lever that requires an operator to deliberately pull on a release mechanism before activating the switch. Lever action can be maintained or momentary (spring return) in any combination.
Models available with interlock mechanism to prevent inadvertent actuation
Contact Blocks Rated for 10A / 600V
3 Lever styles, standard, short and an interlocking lever
UL Listed, CSA Certified
Available in 2, 3 and 4 positions
Maintained and spring-return modes available
Typical applications include tool positioning and security camera control (tilt and pan)
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.