Technical Document
Specifications
Brand
IdecNumber of Positions
2
Contact Configuration
DPDT
IP Rating
IP40, IP65
Diameter
18mm
Dimensions
18 x 38.5mm
Mounting Type
Panel Mount
Mounting Hole Size
16mm
Terminal Type
Solder Lug
Application
Office And Factory
Height
38.5mm
Case Material
Plastic
Distrelec Product Id
30150972
Contact Material
Gold Plated Silver
Product details
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
BD 22.374
BD 22.374 Each (Exc. Vat)
BD 24.611
BD 24.611 Each (inc. VAT)
1
BD 22.374
BD 22.374 Each (Exc. Vat)
BD 24.611
BD 24.611 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 22.374 |
5 - 9 | BD 20.592 |
10 - 24 | BD 19.046 |
25+ | BD 16.786 |
Technical Document
Specifications
Brand
IdecNumber of Positions
2
Contact Configuration
DPDT
IP Rating
IP40, IP65
Diameter
18mm
Dimensions
18 x 38.5mm
Mounting Type
Panel Mount
Mounting Hole Size
16mm
Terminal Type
Solder Lug
Application
Office And Factory
Height
38.5mm
Case Material
Plastic
Distrelec Product Id
30150972
Contact Material
Gold Plated Silver
Product details
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.