Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idec IP66 Key Switch, 2NO 3-Way

RS Stock No.: 831-8166Brand: IdecManufacturers Part No.: CW1K-3AE20
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Idec

Number of Positions

3

Switch Operation

Latching

Contact Configuration

2NO

IP Rating

IP66

Terminal Type

Screw

Illuminated

No

Key Index Angle

45°

Maximum AC Voltage

240V

Contact Material

Silver

Switch Actuation

Latching

Maximum DC Voltage

240V

Voltage Rating AC

240V

Voltage Rating DC

240V

Number Of Keys

2

Key Type

0H

Voltage Rating (AC)

240V

Voltage Rating (DC)

240V

Product details

Idec CW Series Switches and Pilot Devices

The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Stock information temporarily unavailable.

BD 35.765

BD 35.765 Each (Exc. Vat)

BD 39.341

BD 39.341 Each (inc. VAT)

Idec IP66 Key Switch, 2NO 3-Way

BD 35.765

BD 35.765 Each (Exc. Vat)

BD 39.341

BD 39.341 Each (inc. VAT)

Idec IP66 Key Switch, 2NO 3-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 35.765
5 - 9BD 34.650
10+BD 33.185

Technical Document

Specifications

Brand

Idec

Number of Positions

3

Switch Operation

Latching

Contact Configuration

2NO

IP Rating

IP66

Terminal Type

Screw

Illuminated

No

Key Index Angle

45°

Maximum AC Voltage

240V

Contact Material

Silver

Switch Actuation

Latching

Maximum DC Voltage

240V

Voltage Rating AC

240V

Voltage Rating DC

240V

Number Of Keys

2

Key Type

0H

Voltage Rating (AC)

240V

Voltage Rating (DC)

240V

Product details

Idec CW Series Switches and Pilot Devices

The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.