Idec Spring Return Selector Switch - (SPDT) 22mm Cutout Diameter 2 Positions

RS Stock No.: 168-2722Brand: IdecManufacturers Part No.: CW1S-21LE11
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Idec

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Spring Return

Contact Configuration

SPDT

IP Rating

IP67

Angle of Throw

90°

Maximum Current

10A

Series

CW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

240V

Maximum DC Voltage

240V

Switch Actuation

Spring Return from Right

Country of Origin

Japan

Stock information temporarily unavailable.

BD 11.006

BD 11.006 Each (Exc. Vat)

BD 12.107

BD 12.107 Each (inc. VAT)

Idec Spring Return Selector Switch - (SPDT) 22mm Cutout Diameter 2 Positions

BD 11.006

BD 11.006 Each (Exc. Vat)

BD 12.107

BD 12.107 Each (inc. VAT)

Idec Spring Return Selector Switch - (SPDT) 22mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Spring Return

Contact Configuration

SPDT

IP Rating

IP67

Angle of Throw

90°

Maximum Current

10A

Series

CW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

240V

Maximum DC Voltage

240V

Switch Actuation

Spring Return from Right

Country of Origin

Japan