Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idec CW Series Push Button, Panel Mount, 22mm Cutout, 24V ac/dc, IP66

RS Stock No.: 168-2755Brand: IdecManufacturers Part No.: CW4P-1EQ4PW
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Series

CW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Voltage Rating

24V ac/dc

Push Button Style

Round

IP Rating

IP66

Push Button Material

Plastic

Manufacturer Part No.

CW4P-1EQ4PW

Terminal Type

Screw

Body Material

Metal

Maximum DC Voltage

24V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.353

BD 12.353 Each (Exc. Vat)

BD 13.588

BD 13.588 Each (inc. VAT)

Idec CW Series Push Button, Panel Mount, 22mm Cutout, 24V ac/dc, IP66

BD 12.353

BD 12.353 Each (Exc. Vat)

BD 13.588

BD 13.588 Each (inc. VAT)

Idec CW Series Push Button, Panel Mount, 22mm Cutout, 24V ac/dc, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Idec

Series

CW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Voltage Rating

24V ac/dc

Push Button Style

Round

IP Rating

IP66

Push Button Material

Plastic

Manufacturer Part No.

CW4P-1EQ4PW

Terminal Type

Screw

Body Material

Metal

Maximum DC Voltage

24V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more