Technical Document
Specifications
Brand
IdecNumber of Channels
1
Module Type
Intrinsic Safety Barrier
Barrier Type
Relay Barrier
Output Signal Type
Relay
Maximum Voltage
250V ac
Hazardous Area Certification
ATEX
Safety Current Resistance
300Ω
Maximum Operating Temperature
+60°C
Supply Voltage
100 → 240V ac
Maximum Current
14.2mA
Minimum Operating Temperature
-20°C
Safety Current Maximum
14.2mA
Safety Voltage Maximum
250 V ac
Series
EB3C
Operating Temperature Range
-20 → +60°C
Country of Origin
Japan
BD 155.766
BD 155.766 Each (Exc. Vat)
BD 171.343
BD 171.343 Each (inc. VAT)
1
BD 155.766
BD 155.766 Each (Exc. Vat)
BD 171.343
BD 171.343 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IdecNumber of Channels
1
Module Type
Intrinsic Safety Barrier
Barrier Type
Relay Barrier
Output Signal Type
Relay
Maximum Voltage
250V ac
Hazardous Area Certification
ATEX
Safety Current Resistance
300Ω
Maximum Operating Temperature
+60°C
Supply Voltage
100 → 240V ac
Maximum Current
14.2mA
Minimum Operating Temperature
-20°C
Safety Current Maximum
14.2mA
Safety Voltage Maximum
250 V ac
Series
EB3C
Operating Temperature Range
-20 → +60°C
Country of Origin
Japan