Technical Document
Specifications
Brand
IdecLock Style
Handle
Normal State Configuration
3NC
Lock Type
Interlock
Safety Contacts
3NC
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
M20
IP Rating
IP67
Series
HS5D
Length
30mm
Minimum Operating Temperature
-30°C
Width
30mm
Maximum Operating Temperature
+70°C
Depth
91mm
Maximum Current
10A
Country of Origin
China
BD 35.541
BD 35.541 Each (Exc. Vat)
BD 39.095
BD 39.095 Each (inc. VAT)
1
BD 35.541
BD 35.541 Each (Exc. Vat)
BD 39.095
BD 39.095 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 35.541 |
25 - 49 | BD 33.060 |
50+ | BD 31.278 |
Technical Document
Specifications
Brand
IdecLock Style
Handle
Normal State Configuration
3NC
Lock Type
Interlock
Safety Contacts
3NC
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
M20
IP Rating
IP67
Series
HS5D
Length
30mm
Minimum Operating Temperature
-30°C
Width
30mm
Maximum Operating Temperature
+70°C
Depth
91mm
Maximum Current
10A
Country of Origin
China