Technical Document
Specifications
Brand
IdecLock Style
Handle
Normal State Configuration
2NC/1NO
Lock Type
Interlock
Safety Contacts
NO/2NC
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
G1/2
IP Rating
IP67
Series
HS5D
Length
30mm
Width
30mm
Maximum Operating Temperature
+70°C
Maximum Current
10A
Minimum Operating Temperature
-30°C
Depth
91mm
Country of Origin
Japan
BD 29.750
BD 29.750 Each (Exc. Vat)
BD 32.725
BD 32.725 Each (inc. VAT)
1
BD 29.750
BD 29.750 Each (Exc. Vat)
BD 32.725
BD 32.725 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 29.750 |
25 - 49 | BD 27.670 |
50+ | BD 26.554 |
Technical Document
Specifications
Brand
IdecLock Style
Handle
Normal State Configuration
2NC/1NO
Lock Type
Interlock
Safety Contacts
NO/2NC
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
G1/2
IP Rating
IP67
Series
HS5D
Length
30mm
Width
30mm
Maximum Operating Temperature
+70°C
Maximum Current
10A
Minimum Operating Temperature
-30°C
Depth
91mm
Country of Origin
Japan