Technical Document
Specifications
Brand
IdecLock Style
Handle
Normal State Configuration
2NC/1NO
Lock Type
Interlock
Safety Contacts
NO/2NC
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
M20
IP Rating
IP67
Series
HS5D
Length
30mm
Width
30mm
Maximum Operating Temperature
+70°C
Depth
91mm
Maximum Current
10A
Minimum Operating Temperature
-30°C
Distrelec Product Id
30102424
Country of Origin
Japan
BD 41.124
BD 41.124 Each (Exc. Vat)
BD 45.236
BD 45.236 Each (inc. VAT)
1
BD 41.124
BD 41.124 Each (Exc. Vat)
BD 45.236
BD 45.236 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 41.124 |
25 - 49 | BD 38.252 |
50+ | BD 36.190 |
Technical Document
Specifications
Brand
IdecLock Style
Handle
Normal State Configuration
2NC/1NO
Lock Type
Interlock
Safety Contacts
NO/2NC
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
M20
IP Rating
IP67
Series
HS5D
Length
30mm
Width
30mm
Maximum Operating Temperature
+70°C
Depth
91mm
Maximum Current
10A
Minimum Operating Temperature
-30°C
Distrelec Product Id
30102424
Country of Origin
Japan