Technical Document
Specifications
Brand
IdecLock Style
Keyed
Normal State Configuration
1NC/1NO + 1NC/1NO
Lock Type
Spring Lock
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
M20
IP Rating
IP67
Series
HS5L
Width
61.6mm
Maximum Operating Temperature
+55°C
Length
35mm
Minimum Operating Temperature
-25°C
Maximum Current
2.5A
Depth
127mm
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
BD 89.995
Each (Exc. Vat)
BD 98.995
Each (Including VAT)
1
BD 89.995
Each (Exc. Vat)
BD 98.995
Each (Including VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | BD 89.995 |
25 - 49 | BD 83.700 |
50+ | BD 79.195 |
Technical Document
Specifications
Brand
IdecLock Style
Keyed
Normal State Configuration
1NC/1NO + 1NC/1NO
Lock Type
Spring Lock
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
M20
IP Rating
IP67
Series
HS5L
Width
61.6mm
Maximum Operating Temperature
+55°C
Length
35mm
Minimum Operating Temperature
-25°C
Maximum Current
2.5A
Depth
127mm
Maximum Operating Temperature
+55°C
Country of Origin
Japan