Idec HS6E Safety Interlock Switch, 1NC/1NC + 2NC + 1NC, Keyed, Solenoid Lock

RS Stock No.: 179-4753Brand: IdecManufacturers Part No.: HS6E-M7Y4B05-GDistrelec Article No.: 30102439
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Idec

Lock Style

Keyed

Normal State Configuration

1NC/1NC + 2NC + 1NC

Lock Type

Solenoid Lock

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Connection Type

Cable

IP Rating

IP67

Series

HS6E

Maximum Current

2.5A

Minimum Operating Temperature

-25°C

Length

75mm

Width

15mm

Maximum Operating Temperature

+50°C

Depth

75mm

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Stock information temporarily unavailable.

BD 168.036

BD 168.036 Each (Exc. Vat)

BD 184.840

BD 184.840 Each (inc. VAT)

Idec HS6E Safety Interlock Switch, 1NC/1NC + 2NC + 1NC, Keyed, Solenoid Lock

BD 168.036

BD 168.036 Each (Exc. Vat)

BD 184.840

BD 184.840 Each (inc. VAT)

Idec HS6E Safety Interlock Switch, 1NC/1NC + 2NC + 1NC, Keyed, Solenoid Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 168.036
25 - 49BD 156.272
50+BD 149.584

Technical Document

Specifications

Brand

Idec

Lock Style

Keyed

Normal State Configuration

1NC/1NC + 2NC + 1NC

Lock Type

Solenoid Lock

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Connection Type

Cable

IP Rating

IP67

Series

HS6E

Maximum Current

2.5A

Minimum Operating Temperature

-25°C

Length

75mm

Width

15mm

Maximum Operating Temperature

+50°C

Depth

75mm

Minimum Operating Temperature

-25°C

Country of Origin

Japan