Technical Document
Specifications
Brand
IdecBlock Type
Contact Block
Voltage Rating
24 V, 48 V, 50 V, 110 V, 220 V, 440 V
Series
HW
Contact Configuration
1CO
Country of Origin
Japan
Stock information temporarily unavailable.
BD 107.360
BD 10.736 Each (In a Pack of 10) (Exc. Vat)
BD 118.096
BD 11.810 Each (In a Pack of 10) (inc. VAT)
Idec HW Series Contact Block, 24 V, 48 V, 50 V, 110 V, 220 V, 440 V, 1CO
10
BD 107.360
BD 10.736 Each (In a Pack of 10) (Exc. Vat)
BD 118.096
BD 11.810 Each (In a Pack of 10) (inc. VAT)
Idec HW Series Contact Block, 24 V, 48 V, 50 V, 110 V, 220 V, 440 V, 1CO
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 10.736 | BD 107.360 |
100 - 190 | BD 10.197 | BD 101.970 |
200+ | BD 9.691 | BD 96.910 |
Technical Document
Specifications
Brand
IdecBlock Type
Contact Block
Voltage Rating
24 V, 48 V, 50 V, 110 V, 220 V, 440 V
Series
HW
Contact Configuration
1CO
Country of Origin
Japan