Idec HW Series Series Illuminated Push Button, Momentary, Panel Mount, 22.3mm Cutout, SPST, Red LED, 24V ac/dc, IP20,

RS Stock No.: 269-3015Brand: IdecManufacturers Part No.: HW1L-M110Q4R
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Series

HW Series

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

24V ac/dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP20, IP65

Push Button Diameter

23.5mm

Push Button Material

Plastic (Bezel)

Contact Material

Silver

Manufacturer Part No.

HW1L-M110Q4R

Country of Origin

Japan

Stock information temporarily unavailable.

BD 12.991

BD 12.991 Each (Exc. Vat)

BD 14.290

BD 14.290 Each (inc. VAT)

Idec HW Series Series Illuminated Push Button, Momentary, Panel Mount, 22.3mm Cutout, SPST, Red LED, 24V ac/dc, IP20,

BD 12.991

BD 12.991 Each (Exc. Vat)

BD 14.290

BD 14.290 Each (inc. VAT)

Idec HW Series Series Illuminated Push Button, Momentary, Panel Mount, 22.3mm Cutout, SPST, Red LED, 24V ac/dc, IP20,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Series

HW Series

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

24V ac/dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP20, IP65

Push Button Diameter

23.5mm

Push Button Material

Plastic (Bezel)

Contact Material

Silver

Manufacturer Part No.

HW1L-M110Q4R

Country of Origin

Japan