Idec HW1Z Series Electronic Sounder, 12 → 24 V, 64 dB, 70 dB at 1 m, IP65, DC, Single-Tone

RS Stock No.: 210-5857Brand: IdecManufacturers Part No.: HW1Z-F2PQ4B
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Idec

Supply Voltage

12 → 24 V

IP Rating

IP65

Decibels at 1 Metre

64 dB, 70 dB

Current Type

DC

Number Of Tones

1

Housing Colour

Black

Application Type

Horn

Series

HW1Z

Country of Origin

Japan

Stock information temporarily unavailable.

BD 25.184

BD 25.184 Each (Exc. Vat)

BD 27.702

BD 27.702 Each (inc. VAT)

Idec HW1Z Series Electronic Sounder, 12 → 24 V, 64 dB, 70 dB at 1 m, IP65, DC, Single-Tone

BD 25.184

BD 25.184 Each (Exc. Vat)

BD 27.702

BD 27.702 Each (inc. VAT)

Idec HW1Z Series Electronic Sounder, 12 → 24 V, 64 dB, 70 dB at 1 m, IP65, DC, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Supply Voltage

12 → 24 V

IP Rating

IP65

Decibels at 1 Metre

64 dB, 70 dB

Current Type

DC

Number Of Tones

1

Housing Colour

Black

Application Type

Horn

Series

HW1Z

Country of Origin

Japan