Idec Black Round Push Button Switch

RS Stock No.: 170-3683Brand: IdecManufacturers Part No.: LB6MZ-1T04
brand-logo
View all in Push Button Lenses

Technical Document

Specifications

Brand

Idec

Accessory Type

Buzzer

Lens Colour

Black

Lens Shape

Round

Dimensions

22 Dia.mm

Country of Origin

Japan

Stock information temporarily unavailable.

BD 21.390

BD 21.390 Each (Exc. Vat)

BD 23.529

BD 23.529 Each (inc. VAT)

Idec Black Round Push Button Switch

BD 21.390

BD 21.390 Each (Exc. Vat)

BD 23.529

BD 23.529 Each (inc. VAT)

Idec Black Round Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Accessory Type

Buzzer

Lens Colour

Black

Lens Shape

Round

Dimensions

22 Dia.mm

Country of Origin

Japan