Idec Blue LED Indicator Lamp, 12V, BA9 Base, 10.6mm Diameter, 200mcd

RS Stock No.: 213-1464Brand: IdecManufacturers Part No.: LSED-1SNDistrelec Article No.: 30221485
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Idec

Voltage Rating

12V

Light Output Colour

Blue

Lamp Type

LED

Intensity

200mcd

Lamp Base

BA9

Chip Type

Multichip

Diameter

10.6mm

Country of Origin

China

Stock information temporarily unavailable.

BD 3.734

BD 3.734 Each (Exc. Vat)

BD 4.107

BD 4.107 Each (inc. VAT)

Idec Blue LED Indicator Lamp, 12V, BA9 Base, 10.6mm Diameter, 200mcd

BD 3.734

BD 3.734 Each (Exc. Vat)

BD 4.107

BD 4.107 Each (inc. VAT)

Idec Blue LED Indicator Lamp, 12V, BA9 Base, 10.6mm Diameter, 200mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.734
5 - 9BD 3.531
10+BD 3.350

Technical Document

Specifications

Brand

Idec

Voltage Rating

12V

Light Output Colour

Blue

Lamp Type

LED

Intensity

200mcd

Lamp Base

BA9

Chip Type

Multichip

Diameter

10.6mm

Country of Origin

China