Idec LED LED Reflector Lamp, 24V ac/dc

RS Stock No.: 168-3839Brand: IdecManufacturers Part No.: LSTD-2PW
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Idec

Voltage Rating

24V ac/dc

Lamp Type

LED

Country of Origin

Japan

You may be interested in
Idec White LED Pilot light, 24V, 10.2mm Diameter, 200mcd
BD 4.072Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.123

BD 2.123 Each (Exc. Vat)

BD 2.335

BD 2.335 Each (inc. VAT)

Idec LED LED Reflector Lamp, 24V ac/dc

BD 2.123

BD 2.123 Each (Exc. Vat)

BD 2.335

BD 2.335 Each (inc. VAT)

Idec LED LED Reflector Lamp, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Idec White LED Pilot light, 24V, 10.2mm Diameter, 200mcd
BD 4.072Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Idec

Voltage Rating

24V ac/dc

Lamp Type

LED

Country of Origin

Japan

You may be interested in
Idec White LED Pilot light, 24V, 10.2mm Diameter, 200mcd
BD 4.072Each (In a Pack of 10) (Exc. Vat)