Idec Green LED Visible LED, 240V ac, BA9s Base

RS Stock No.: 835-7266Brand: IdecManufacturers Part No.: LSTD-M4G
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Idec

Voltage Rating

240V ac

Light Output Colour

Green

Lamp Type

LED

Lamp Base

BA9s

Chip Type

Multichip

Current Rating

10mA

Life Hours

50000h

You may be interested in
Idec White LED Pilot light, 24V, 10.2mm Diameter, 200mcd
BD 3.951Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 6.688

BD 6.688 Each (Exc. Vat)

BD 7.357

BD 7.357 Each (inc. VAT)

Idec Green LED Visible LED, 240V ac, BA9s Base

BD 6.688

BD 6.688 Each (Exc. Vat)

BD 7.357

BD 7.357 Each (inc. VAT)

Idec Green LED Visible LED, 240V ac, BA9s Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Idec White LED Pilot light, 24V, 10.2mm Diameter, 200mcd
BD 3.951Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Idec

Voltage Rating

240V ac

Light Output Colour

Green

Lamp Type

LED

Lamp Base

BA9s

Chip Type

Multichip

Current Rating

10mA

Life Hours

50000h

You may be interested in
Idec White LED Pilot light, 24V, 10.2mm Diameter, 200mcd
BD 3.951Each (In a Pack of 10) (Exc. Vat)