Idec Selector Switch - (NC/NO), Illuminated 2 Positions

RS Stock No.: 210-4189Brand: IdecManufacturers Part No.: MW1S-2Y2Distrelec Article No.: 30151047
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Idec

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Contact Configuration

NC/NO

IP Rating

IP66

Angle of Throw

90°

Maximum Current

5 A, 10A

Series

MW

Terminal Type

Screw

Illuminated

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

BD 27.208

BD 27.208 Each (Exc. Vat)

BD 29.929

BD 29.929 Each (inc. VAT)

Idec Selector Switch - (NC/NO), Illuminated 2 Positions

BD 27.208

BD 27.208 Each (Exc. Vat)

BD 29.929

BD 29.929 Each (inc. VAT)

Idec Selector Switch - (NC/NO), Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 27.208
5 - 9BD 25.850
10 - 49BD 24.536
50+BD 23.551

Technical Document

Specifications

Brand

Idec

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Contact Configuration

NC/NO

IP Rating

IP66

Angle of Throw

90°

Maximum Current

5 A, 10A

Series

MW

Terminal Type

Screw

Illuminated

Yes

Country of Origin

Japan