Technical Document
Specifications
Brand
IdecSeries
PS5R
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 100 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
650mA
Power Rating
15W
Dimensions
22.5 x 90 x 95mm
Height
90mm
Width
22.5mm
Depth
95mm
Output Voltage Adjustment Range
±10%
Load Regulation
1%
Special Features
Can be Installed in 6 Directions, Compact Size Preserves Panel Space, Five-Year Factory Warranty
Maximum Temperature
+75°C
Standards Met
ANSI/ISA, CE:TUV, CSA C22.2 No 107.1.213.223, cULus, EN 50178, EN 60950-1, EN 61204-3, UL 310, UL 508
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
84%
Ripple And Noise
4% Pk-Pk
MTBF
900000h
Country of Origin
Taiwan, Province Of China
BD 16.264
BD 16.264 Each (Exc. Vat)
BD 17.890
BD 17.890 Each (inc. VAT)
1
BD 16.264
BD 16.264 Each (Exc. Vat)
BD 17.890
BD 17.890 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IdecSeries
PS5R
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 100 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
650mA
Power Rating
15W
Dimensions
22.5 x 90 x 95mm
Height
90mm
Width
22.5mm
Depth
95mm
Output Voltage Adjustment Range
±10%
Load Regulation
1%
Special Features
Can be Installed in 6 Directions, Compact Size Preserves Panel Space, Five-Year Factory Warranty
Maximum Temperature
+75°C
Standards Met
ANSI/ISA, CE:TUV, CSA C22.2 No 107.1.213.223, cULus, EN 50178, EN 60950-1, EN 61204-3, UL 310, UL 508
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
84%
Ripple And Noise
4% Pk-Pk
MTBF
900000h
Country of Origin
Taiwan, Province Of China