Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, SPDT
RS Stock No.: 220-6146Brand: IdecManufacturers Part No.: RJ1S-CLD-D24Distrelec Article No.: 30221511

Technical Document
Specifications
Brand
IdecCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
1
Length
28.8mm
Coil Resistance
1080Ω
Coil Power
530mW
Series
RJ
Height
12.7mm
Depth
27mm
Contact Material
Silver Alloy
Country of Origin
Japan
Stock information temporarily unavailable.
BD 3.360
BD 3.360 Each (Exc. Vat)
BD 3.696
BD 3.696 Each (inc. VAT)
Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, SPDT
1
BD 3.360
BD 3.360 Each (Exc. Vat)
BD 3.696
BD 3.696 Each (inc. VAT)
Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.360 |
10+ | BD 3.245 |
Technical Document
Specifications
Brand
IdecCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
1
Length
28.8mm
Coil Resistance
1080Ω
Coil Power
530mW
Series
RJ
Height
12.7mm
Depth
27mm
Contact Material
Silver Alloy
Country of Origin
Japan