Idec Plug In Power Relay, 230V ac Coil, 8A Switching Current, DPDT
RS Stock No.: 212-2486Brand: IdecManufacturers Part No.: RJ2S-CL-A230Distrelec Article No.: 30221515

Technical Document
Specifications
Brand
IdecCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
8A
Latching
No
Coil Resistance
24100Ω
Coil Power
900mW
Series
RJ2S
Stock information temporarily unavailable.
BD 3.510
BD 3.510 Each (Exc. Vat)
BD 3.861
BD 3.861 Each (inc. VAT)
Idec Plug In Power Relay, 230V ac Coil, 8A Switching Current, DPDT
1
BD 3.510
BD 3.510 Each (Exc. Vat)
BD 3.861
BD 3.861 Each (inc. VAT)
Idec Plug In Power Relay, 230V ac Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.510 |
5+ | BD 3.345 |
Technical Document
Specifications
Brand
IdecCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
8A
Latching
No
Coil Resistance
24100Ω
Coil Power
900mW
Series
RJ2S