Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, DPDT

RS Stock No.: 212-2490Brand: IdecManufacturers Part No.: RJ2S-CLD1-D24Distrelec Article No.: 30221522
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Idec

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

12A

Latching

No

Coil Resistance

1080Ω

Coil Power

530mW

Series

RJ2S

Distrelec Product Id

30221522

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.636

BD 3.636 Each (Exc. Vat)

BD 4.000

BD 4.000 Each (inc. VAT)

Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, DPDT

BD 3.636

BD 3.636 Each (Exc. Vat)

BD 4.000

BD 4.000 Each (inc. VAT)

Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 3.636
5+BD 3.514

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Idec

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

12A

Latching

No

Coil Resistance

1080Ω

Coil Power

530mW

Series

RJ2S

Distrelec Product Id

30221522

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in