Technical Document
Specifications
Brand
IdecSensor Style
Block
Detection Type
Retroreflective
Detection Range
1.3 m → 5 m
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
30 mA
Response Time
1 ms
Housing Material
PBT, PC
Minimum Operating Temperature
-25°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Series
SA1E
Standards Met
CE Certified, cULus Listed
Country of Origin
Japan
BD 33.160
BD 33.160 Each (Exc. Vat)
BD 36.476
BD 36.476 Each (inc. VAT)
1
BD 33.160
BD 33.160 Each (Exc. Vat)
BD 36.476
BD 36.476 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 33.160 |
25 - 49 | BD 30.838 |
50+ | BD 29.260 |
Technical Document
Specifications
Brand
IdecSensor Style
Block
Detection Type
Retroreflective
Detection Range
1.3 m → 5 m
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
30 mA
Response Time
1 ms
Housing Material
PBT, PC
Minimum Operating Temperature
-25°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Series
SA1E
Standards Met
CE Certified, cULus Listed
Country of Origin
Japan