Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idec Background Suppression Photoelectric Sensor, Block Sensor, 2 m Detection Range

RS Stock No.: 179-5329Brand: IdecManufacturers Part No.: SA1U-B02MW
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Idec

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

2 m

Output Type

NPN/PNP

Electrical Connection

Screw

Maximum dc Voltage

30V

Terminal Type

Spring Up

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

PBT

Minimum Operating Temperature

-25°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+60°C

Series

SA1U

Standards Met

CE Certified, cULus Listed

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 69.086

BD 69.086 Each (Exc. Vat)

BD 75.995

BD 75.995 Each (inc. VAT)

Idec Background Suppression Photoelectric Sensor, Block Sensor, 2 m Detection Range

BD 69.086

BD 69.086 Each (Exc. Vat)

BD 75.995

BD 75.995 Each (inc. VAT)

Idec Background Suppression Photoelectric Sensor, Block Sensor, 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Idec

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

2 m

Output Type

NPN/PNP

Electrical Connection

Screw

Maximum dc Voltage

30V

Terminal Type

Spring Up

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

PBT

Minimum Operating Temperature

-25°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+60°C

Series

SA1U

Standards Met

CE Certified, cULus Listed

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more