Technical Document
Specifications
Brand
IdecVoltage
250V ac
For Use With
RJ2
Series
SJ
Current Rating
8A
Termination Type
Screw
Mounting Type
DIN Rail
Number of Contacts
8
Country of Origin
China
Stock information temporarily unavailable.
BD 55.855
BD 55.855 1 Box of 10 (Exc. Vat)
BD 61.440
BD 61.440 1 Box of 10 (inc. VAT)
Idec SJ 8 Pin 250V ac DIN Rail Relay Socket, for use with RJ2
1
BD 55.855
BD 55.855 1 Box of 10 (Exc. Vat)
BD 61.440
BD 61.440 1 Box of 10 (inc. VAT)
Idec SJ 8 Pin 250V ac DIN Rail Relay Socket, for use with RJ2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 55.855 |
5 - 9 | BD 53.666 |
10+ | BD 51.807 |
Technical Document
Specifications
Brand
IdecVoltage
250V ac
For Use With
RJ2
Series
SJ
Current Rating
8A
Termination Type
Screw
Mounting Type
DIN Rail
Number of Contacts
8
Country of Origin
China