Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

RS Stock No.: 168-2520Brand: IdecManufacturers Part No.: YW1B-A1E10WDistrelec Article No.: 30102640
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Illuminated

Yes

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1B-A1E10W

Distrelec Product Id

30102640

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Terminal Type

Screw

Body Material

Plastic

Stock information temporarily unavailable.

BD 7.920

BD 7.920 Each (Exc. Vat)

BD 8.712

BD 8.712 Each (inc. VAT)

Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

BD 7.920

BD 7.920 Each (Exc. Vat)

BD 8.712

BD 8.712 Each (inc. VAT)

Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Illuminated

Yes

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

23.6mm

Push Button Material

Plastic

Manufacturer Part No.

YW1B-A1E10W

Distrelec Product Id

30102640

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Terminal Type

Screw

Body Material

Plastic