Idec YW1B Series Black Maintained Push Button Head, 22mm Cutout, IP67, IP69K

RS Stock No.: 213-1478Brand: IdecManufacturers Part No.: YW1B-A1Y
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Idec

Series

YW1B

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67, IP69K

Country of Origin

China

Stock information temporarily unavailable.

BD 2.480

BD 2.480 Each (Exc. Vat)

BD 2.728

BD 2.728 Each (inc. VAT)

Idec YW1B Series Black Maintained Push Button Head, 22mm Cutout, IP67, IP69K

BD 2.480

BD 2.480 Each (Exc. Vat)

BD 2.728

BD 2.728 Each (inc. VAT)

Idec YW1B Series Black Maintained Push Button Head, 22mm Cutout, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 2.480
5 - 9BD 2.387
10+BD 2.332

Technical Document

Specifications

Brand

Idec

Series

YW1B

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67, IP69K

Country of Origin

China