Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

RS Stock No.: 168-2540Brand: IdecManufacturers Part No.: YW1B-M4E10BDistrelec Article No.: 30102666
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Illuminated

Yes

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

40mm

Push Button Material

Plastic

Manufacturer Part No.

YW1B-M4E10B

Terminal Type

Screw

Body Material

Plastic

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Stock information temporarily unavailable.

BD 4.807

BD 4.807 Each (Exc. Vat)

BD 5.288

BD 5.288 Each (inc. VAT)

Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

BD 4.807

BD 4.807 Each (Exc. Vat)

BD 5.288

BD 5.288 Each (inc. VAT)

Idec YW Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Illuminated

Yes

Series

YW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

40mm

Push Button Material

Plastic

Manufacturer Part No.

YW1B-M4E10B

Terminal Type

Screw

Body Material

Plastic

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan