Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idec YW Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65

RS Stock No.: 168-2546Brand: IdecManufacturers Part No.: YW1B-V4E02RDistrelec Article No.: 30102673
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

380V

Series

YW

Illuminated

No

IP Rating

IP65

Colour

Red

Supply Current

10A

Depth

78.3mm

Safety Contacts

2

Dimensions

40 Dia. x 78.3 mm

Depth

78.3mm

Distrelec Product Id

30102673

Country of Origin

China

Stock information temporarily unavailable.

BD 10.090

BD 10.090 Each (Exc. Vat)

BD 11.099

BD 11.099 Each (inc. VAT)

Idec YW Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65

BD 10.090

BD 10.090 Each (Exc. Vat)

BD 11.099

BD 11.099 Each (inc. VAT)

Idec YW Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

380V

Series

YW

Illuminated

No

IP Rating

IP65

Colour

Red

Supply Current

10A

Depth

78.3mm

Safety Contacts

2

Dimensions

40 Dia. x 78.3 mm

Depth

78.3mm

Distrelec Product Id

30102673

Country of Origin

China