Idec IP65 Key Switch, SPST 2-Way

RS Stock No.: 168-2548Brand: IdecManufacturers Part No.: YW1K-2AE10Distrelec Article No.: 30102676
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Idec

Number of Positions

2

Switch Operation

Maintained

Contact Configuration

SPST

IP Rating

IP65

Terminal Type

Screw

Key Index Angle

90°

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

China

Stock information temporarily unavailable.

BD 18.975

BD 18.975 Each (Exc. Vat)

BD 20.873

BD 20.873 Each (inc. VAT)

Idec IP65 Key Switch, SPST 2-Way

BD 18.975

BD 18.975 Each (Exc. Vat)

BD 20.873

BD 20.873 Each (inc. VAT)

Idec IP65 Key Switch, SPST 2-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Number of Positions

2

Switch Operation

Maintained

Contact Configuration

SPST

IP Rating

IP65

Terminal Type

Screw

Key Index Angle

90°

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

China