Idec Spring Return Selector Switch - (DPDT) 22mm Cutout Diameter, Illuminated 3 Positions

RS Stock No.: 168-2636Brand: IdecManufacturers Part No.: YW1S-33E21Distrelec Article No.: 30102805
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Idec

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Spring Return

Contact Configuration

DPDT

IP Rating

IP65

Angle of Throw

45°

Maximum Current

10A

Series

YW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

Yes

Switch Actuation

Spring Return

Maximum DC Voltage

600V

Number Of Keys

1

Country of Origin

China

Stock information temporarily unavailable.

BD 12.694

BD 12.694 Each (Exc. Vat)

BD 13.963

BD 13.963 Each (inc. VAT)

Idec Spring Return Selector Switch - (DPDT) 22mm Cutout Diameter, Illuminated 3 Positions

BD 12.694

BD 12.694 Each (Exc. Vat)

BD 13.963

BD 13.963 Each (inc. VAT)

Idec Spring Return Selector Switch - (DPDT) 22mm Cutout Diameter, Illuminated 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Spring Return

Contact Configuration

DPDT

IP Rating

IP65

Angle of Throw

45°

Maximum Current

10A

Series

YW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

Yes

Switch Actuation

Spring Return

Maximum DC Voltage

600V

Number Of Keys

1

Country of Origin

China