Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IDEM GLM-SS Rope Pull Switch, 50m

RS Stock No.: 123-7514Brand: IDEMManufacturers Part No.: 148001
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Brand

IDEM

Cable Length

50m

IP Rating

IP69K

Number of Poles

3P

Series

GLM-SS

Range

Guardian Line

Length

90mm

Width

139mm

Depth

74mm

Housing Material

316 Stainless Steel

Maximum Operating Temperature

+80°C

Dimensions

90 x 139 x 74mm

Minimum Operating Temperature

-25°C

Standards Met

CE, cULus, TUV

Maximum AC Voltage

240V

Maximum Current

3A

Conduit Entry

M20

Country of Origin

United Kingdom

Product details

IDEM Guardian Line GLM-SS Mini Safety Rope Pull Switches

The Guardian Line GLM-SS from IDEM is a compact and robust mini safety rope pull switch. It is designed to protect a 30 m conveyor using just a single switch or up to 50 m using two switches. It is available in a choice of 3 or 4 pole contacts to ensure flexibility with all modern control applications.
The GLM-SS has rugged internal sealing bellows and a stainless steel housing which enable it to undergo high-pressure hosing at high temperature.
With a dual channel safety monitoring relay, it can be used as an E-stop and monitored to Category 4 to EN 954-1 or PLe ISO 13849-1.

Features and Benefits

Switch mechanism latches the instant the safety contacts open, ISO13850 standard
Up to 30 m can be covered using only a single switch
Up to 50 m can be covered using two switches
Positive break contacts to IEC60947-5-1
Stainless steel 316 housing
IP69K protection
Rugged integral sealing bellows mean they can be high pressure hosed
All internal screws are stainless steel
Easy to wire with 3 x M20 conduit entries

Applications

The GLM-SS Mini Safety Rope Pull Switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.

Approvals

CE, cULus, TUV.

Standards

IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.

Stock information temporarily unavailable.

BD 95.823

BD 95.823 Each (Exc. Vat)

BD 105.405

BD 105.405 Each (inc. VAT)

IDEM GLM-SS Rope Pull Switch, 50m

BD 95.823

BD 95.823 Each (Exc. Vat)

BD 105.405

BD 105.405 Each (inc. VAT)

IDEM GLM-SS Rope Pull Switch, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Cable Length

50m

IP Rating

IP69K

Number of Poles

3P

Series

GLM-SS

Range

Guardian Line

Length

90mm

Width

139mm

Depth

74mm

Housing Material

316 Stainless Steel

Maximum Operating Temperature

+80°C

Dimensions

90 x 139 x 74mm

Minimum Operating Temperature

-25°C

Standards Met

CE, cULus, TUV

Maximum AC Voltage

240V

Maximum Current

3A

Conduit Entry

M20

Country of Origin

United Kingdom

Product details

IDEM Guardian Line GLM-SS Mini Safety Rope Pull Switches

The Guardian Line GLM-SS from IDEM is a compact and robust mini safety rope pull switch. It is designed to protect a 30 m conveyor using just a single switch or up to 50 m using two switches. It is available in a choice of 3 or 4 pole contacts to ensure flexibility with all modern control applications.
The GLM-SS has rugged internal sealing bellows and a stainless steel housing which enable it to undergo high-pressure hosing at high temperature.
With a dual channel safety monitoring relay, it can be used as an E-stop and monitored to Category 4 to EN 954-1 or PLe ISO 13849-1.

Features and Benefits

Switch mechanism latches the instant the safety contacts open, ISO13850 standard
Up to 30 m can be covered using only a single switch
Up to 50 m can be covered using two switches
Positive break contacts to IEC60947-5-1
Stainless steel 316 housing
IP69K protection
Rugged integral sealing bellows mean they can be high pressure hosed
All internal screws are stainless steel
Easy to wire with 3 x M20 conduit entries

Applications

The GLM-SS Mini Safety Rope Pull Switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.

Approvals

CE, cULus, TUV.

Standards

IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.