IDEM KP Safety Interlock Switch, 2NC/1NO, Keyed, Polyester

RS Stock No.: 826-3919Brand: IDEMManufacturers Part No.: 200001
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

IDEM

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

2NC

Maximum AC Voltage

240V

Connection Type

M20

Housing Material

Polyester

Range

Kobra

IP Rating

IP67

Number of Head Directions

4

Series

KP

Length

100.4mm

Width

58mm

Maximum Operating Temperature

+80°C

Maximum Current

10A

Auxiliary Contacts

1NO

Depth

34.5mm

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Product details

IDEM Kobra Plastic Safety Interlock Switches

The Kobra KP series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra KP can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061. A choice of contact blocks and various actuators are available to aid installation and maintain durability.

Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Contact blocks can be replaced
4 actuator entry positions
Rotatable heads
Polyester housing
Stock nos. 826-3928 and 826-3937 have stainless steel heads
3 or 4 pole contact blocks 2NC / 1NO, 3NC / 1NO or 4NC
3 conduit entry points M20
IP67 protection
Industry standard - 40mm fixing centres
Housing: 52 x 98 x 40mm

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Interlock Switch

Stock information temporarily unavailable.

BD 15.862

BD 15.862 Each (Exc. Vat)

BD 17.448

BD 17.448 Each (inc. VAT)

IDEM KP Safety Interlock Switch, 2NC/1NO, Keyed, Polyester

BD 15.862

BD 15.862 Each (Exc. Vat)

BD 17.448

BD 17.448 Each (inc. VAT)

IDEM KP Safety Interlock Switch, 2NC/1NO, Keyed, Polyester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

2NC

Maximum AC Voltage

240V

Connection Type

M20

Housing Material

Polyester

Range

Kobra

IP Rating

IP67

Number of Head Directions

4

Series

KP

Length

100.4mm

Width

58mm

Maximum Operating Temperature

+80°C

Maximum Current

10A

Auxiliary Contacts

1NO

Depth

34.5mm

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Product details

IDEM Kobra Plastic Safety Interlock Switches

The Kobra KP series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra KP can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061. A choice of contact blocks and various actuators are available to aid installation and maintain durability.

Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Contact blocks can be replaced
4 actuator entry positions
Rotatable heads
Polyester housing
Stock nos. 826-3928 and 826-3937 have stainless steel heads
3 or 4 pole contact blocks 2NC / 1NO, 3NC / 1NO or 4NC
3 conduit entry points M20
IP67 protection
Industry standard - 40mm fixing centres
Housing: 52 x 98 x 40mm

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Interlock Switch