Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IDEM KLM-P2L Series Solenoid Interlock Switch, Power to Lock, 24V dc

RS Stock No.: 123-7512Brand: IDEMManufacturers Part No.: 202021-SS
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

IDEM

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Series

KLM-P2L

Actuator Included

No

Range

SAMLOCK

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO/1NC

Housing Material

Metal

IP Rating

IP67

Length

46mm

Width

176mm

Depth

47mm

Standards Met

CE, cULus, TUV

Width

176mm

Country of Origin

United Kingdom

Product details

IDEM SAMLOCK KLM Solenoid Interlock Switch

The SAMLOCK KLM is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.

Features and Benefits

Power to lock, stock no. 123-7512
Power to unlock, stock no. 826-3997
Red painted diecast body and stainless steel head
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Rotatable head
Connects to most safety relays to give up to PLe Cat.4
3 conduit entry points M20
LED to indicate lock status
IP67 protection
High holding force 2000 N
8 actuator entry positions
30 mm fixing centres

Applications

The SAMLOCK KLM solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Stock information temporarily unavailable.

BD 113.509

BD 113.509 Each (Exc. Vat)

BD 124.860

BD 124.860 Each (inc. VAT)

IDEM KLM-P2L Series Solenoid Interlock Switch, Power to Lock, 24V dc

BD 113.509

BD 113.509 Each (Exc. Vat)

BD 124.860

BD 124.860 Each (inc. VAT)

IDEM KLM-P2L Series Solenoid Interlock Switch, Power to Lock, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Series

KLM-P2L

Actuator Included

No

Range

SAMLOCK

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO/1NC

Housing Material

Metal

IP Rating

IP67

Length

46mm

Width

176mm

Depth

47mm

Standards Met

CE, cULus, TUV

Width

176mm

Country of Origin

United Kingdom

Product details

IDEM SAMLOCK KLM Solenoid Interlock Switch

The SAMLOCK KLM is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.

Features and Benefits

Power to lock, stock no. 123-7512
Power to unlock, stock no. 826-3997
Red painted diecast body and stainless steel head
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Rotatable head
Connects to most safety relays to give up to PLe Cat.4
3 conduit entry points M20
LED to indicate lock status
IP67 protection
High holding force 2000 N
8 actuator entry positions
30 mm fixing centres

Applications

The SAMLOCK KLM solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.