IDEM INCH-1 Safety Interlock Switch, 2NC, Keyed, Glass Fibre Polyester

RS Stock No.: 826-3868Brand: IDEMManufacturers Part No.: 222002
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

IDEM

Lock Style

Keyed

Normal State Configuration

2NC

Safety Contacts

2NC

Connection Type

M12

Housing Material

Glass Fibre Polyester

Range

Kobra

IP Rating

IP67

Number of Head Directions

8

Series

INCH-1

Length

79.5mm

Width

25mm

Maximum Operating Temperature

+85°C

Maximum Current

5A

Depth

29.5mm

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Product details

IDEM Kobra INCH Safety Interlock Switches

The Kobra INCH series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra INCH can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061. Two versions are available, the INCH-1 and INCH-3, which offer a choice of contact blocks and various actuators to aid installation and maintain durability.

Actuator profile designed to match a cam mechanism
Contact blocks can be replaced
8 actuator entry positions
Rotatable stainless steel 316 head
Plastic housing
IP67 protection

INCH-1 Safety Switch

2 pole contact blocks 2NC or 1NC / 1NO
1 conduit entry point
M16 or M12 (Quick Connect) 8 way
Miniature housing: 25mm wide, 55mm long, 17mm fixing

INCH-3 Safety Switch

3 pole contact blocks
3 conduit entry points
M16 or M12 (Quick Connect) 8 way
Housing: 25mm wide, 79mm long, 22mm fixing

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Interlock Switch

Stock information temporarily unavailable.

BD 35.084

BD 35.084 Each (Exc. Vat)

BD 38.592

BD 38.592 Each (inc. VAT)

IDEM INCH-1 Safety Interlock Switch, 2NC, Keyed, Glass Fibre Polyester

BD 35.084

BD 35.084 Each (Exc. Vat)

BD 38.592

BD 38.592 Each (inc. VAT)

IDEM INCH-1 Safety Interlock Switch, 2NC, Keyed, Glass Fibre Polyester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Lock Style

Keyed

Normal State Configuration

2NC

Safety Contacts

2NC

Connection Type

M12

Housing Material

Glass Fibre Polyester

Range

Kobra

IP Rating

IP67

Number of Head Directions

8

Series

INCH-1

Length

79.5mm

Width

25mm

Maximum Operating Temperature

+85°C

Maximum Current

5A

Depth

29.5mm

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Product details

IDEM Kobra INCH Safety Interlock Switches

The Kobra INCH series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.
Depending upon the risk assessment for the application, the Kobra INCH can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061. Two versions are available, the INCH-1 and INCH-3, which offer a choice of contact blocks and various actuators to aid installation and maintain durability.

Actuator profile designed to match a cam mechanism
Contact blocks can be replaced
8 actuator entry positions
Rotatable stainless steel 316 head
Plastic housing
IP67 protection

INCH-1 Safety Switch

2 pole contact blocks 2NC or 1NC / 1NO
1 conduit entry point
M16 or M12 (Quick Connect) 8 way
Miniature housing: 25mm wide, 55mm long, 17mm fixing

INCH-3 Safety Switch

3 pole contact blocks
3 conduit entry points
M16 or M12 (Quick Connect) 8 way
Housing: 25mm wide, 79mm long, 22mm fixing

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Interlock Switch