Technical Document
Specifications
Brand
IDEMMounting Type
Surface Mount
Contact Configuration
2NC + 1NO
Voltage Rating
240V
Push Button Actuation
Twist Release
Series
ES
Illuminated
No
IP Rating
IP69K
Push Button Shape
Round
Supply Current
3A
Depth
105mm
Width
70mm
Push Button Material
Plastic
Height
75mm
Country of Origin
United Kingdom
BD 67.468
BD 67.468 Each (Exc. Vat)
BD 74.215
BD 74.215 Each (inc. VAT)
1
BD 67.468
BD 67.468 Each (Exc. Vat)
BD 74.215
BD 74.215 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IDEMMounting Type
Surface Mount
Contact Configuration
2NC + 1NO
Voltage Rating
240V
Push Button Actuation
Twist Release
Series
ES
Illuminated
No
IP Rating
IP69K
Push Button Shape
Round
Supply Current
3A
Depth
105mm
Width
70mm
Push Button Material
Plastic
Height
75mm
Country of Origin
United Kingdom