IDEM Viper SCR-31-42TD-i Screw Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 7 Safety Contacts

RS Stock No.: 123-2746Brand: IDEMManufacturers Part No.: 280006
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

IDEM

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

7

Function

Emergency Stop

Auxiliary Contacts

3

Reset Method

Automatic & Manual

Range

Viper

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Depth

99mm

Series

SCR-31-42TD-i Screw Terminals

Width

111mm

Performance Level

e

Length

45mm

Country of Origin

United Kingdom

Product details

IDEM SCR-31-42TD-i VIPER Safety Relay

Professional range of IDEM VIPER Safety Relays with plug or screw terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.

Single or Dual channel operation
Monitored Manual or Auto Start/Reset
Configurable delay 0 - 30 seconds
45 mm DIN Rail mounting

Stock information temporarily unavailable.

BD 173.459

BD 173.459 Each (Exc. Vat)

BD 190.805

BD 190.805 Each (inc. VAT)

IDEM Viper SCR-31-42TD-i Screw Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 7 Safety Contacts

BD 173.459

BD 173.459 Each (Exc. Vat)

BD 190.805

BD 190.805 Each (inc. VAT)

IDEM Viper SCR-31-42TD-i Screw Terminals Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 7 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

7

Function

Emergency Stop

Auxiliary Contacts

3

Reset Method

Automatic & Manual

Range

Viper

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Depth

99mm

Series

SCR-31-42TD-i Screw Terminals

Width

111mm

Performance Level

e

Length

45mm

Country of Origin

United Kingdom

Product details

IDEM SCR-31-42TD-i VIPER Safety Relay

Professional range of IDEM VIPER Safety Relays with plug or screw terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.

Single or Dual channel operation
Monitored Manual or Auto Start/Reset
Configurable delay 0 - 30 seconds
45 mm DIN Rail mounting