Technical Document
Specifications
Brand
IDEMRange
Viper
Series
SCR
Type
Input/Output Module
For Use With
SCR-21-i Safety Relay, SCR-31-42TD-i Safety Relay, SCR-31-i Safety Relay, SCR-31P-i Safety Relay, SCR-73-i Safety Relay
Supply Voltage
24 V ac/dc
Normal State Configuration
3NC
Number of Inputs
2
Number of Outputs
1 (Auxiliary), 3 (Safety)
Power Rating
1.6 W
Mounting Style
DIN Rail
Terminal Type
Plug In
Dimensions
22.5 x 111 x 99 mm
Country of Origin
United Kingdom
Product details
IDEM SEU-31-i VIPER Expansion Unit
Professional range of IDEM VIPER Safety Relays with pluggable and screw terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.
The expansion units are designed to be used with any SCR base units. Multiple SEU expansion units can be used together.
Expansion unit for SCR base units
LED status indicator
22.5 mm DIN Rail mount
BD 76.422
BD 76.422 Each (Exc. Vat)
BD 84.064
BD 84.064 Each (inc. VAT)
1
BD 76.422
BD 76.422 Each (Exc. Vat)
BD 84.064
BD 84.064 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IDEMRange
Viper
Series
SCR
Type
Input/Output Module
For Use With
SCR-21-i Safety Relay, SCR-31-42TD-i Safety Relay, SCR-31-i Safety Relay, SCR-31P-i Safety Relay, SCR-73-i Safety Relay
Supply Voltage
24 V ac/dc
Normal State Configuration
3NC
Number of Inputs
2
Number of Outputs
1 (Auxiliary), 3 (Safety)
Power Rating
1.6 W
Mounting Style
DIN Rail
Terminal Type
Plug In
Dimensions
22.5 x 111 x 99 mm
Country of Origin
United Kingdom
Product details
IDEM SEU-31-i VIPER Expansion Unit
Professional range of IDEM VIPER Safety Relays with pluggable and screw terminals. The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and offer enhanced LED diagnostics and simplified wiring. Typical applications include safety interlock switches and emergency e-stop devices door guard monitoring.
The expansion units are designed to be used with any SCR base units. Multiple SEU expansion units can be used together.
Expansion unit for SCR base units
LED status indicator
22.5 mm DIN Rail mount