Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IDEM KLTM-RFID Series Solenoid Interlock Switch, Power to Unlock, 24V dc, Actuator Included

RS Stock No.: 826-3981Brand: IDEMManufacturers Part No.: 450201
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

KLTM-RFID

Actuator Included

Yes

Range

RAMZLOCK

Actuator Type

RFID Coded

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP67

Depth

46.5mm

Length

155mm

Width

105mm

Width

105mm

Country of Origin

United Kingdom

Product details

IDEM RAMZLOCK KLTM Solenoid Interlock Switch with Unique RFID Coding

The RAMZLOCK KLTM-RFID series from IDEM are solenoid locking door switches with traditional mechanical anti-tamper tongue technology (CAM system) but which also incorporate uniquely coded RFID non contact sensor technology. These switches are ideal for preventing accidental or deliberate attempts to by-pass the interlock offering dual protection as both technologies must be satisfied to enable the machine to be started.
Depending upon the risk assessment for the application, the RAMZLOCK can be used independently to provide positively operated contacts to IEC 60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.
These RFID switches have a red painted diecast body and stainless steel head and have been developed with a holding force of 2000N to keep medium to large guard doors closed until hazards have been removed. They have a low profile and fixing holes are on an industry standard 73mm centre to enable easy retro fitting to new or existing guards.
The KLTM-RFID safety switches fit to the leading edge of sliding or hinged machine guards and have been designed for use in the Factory Automation, Packaging, Food Processing, Pharmaceutical and Petro-Chemical industries.

Integral high security RFID coding
RFID antenna on front and end entries
High holding force 2000N
Spring to lock when actuator is inserted - energise solenoid to unlock
2 lock monitoring safety contacts for high function and diagnostic specification
Auxiliary PNP outputs for switch status
LED diagnostics for solenoid, lock and RFID
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Connects to most safety relays to give up to PLe Cat.4
IP67 protection
3 conduit entry points M20
Rugged red painted diecast body and stainless steel head
Will fit on 73mm fixing centres
2 actuator entry positions:
826-3981 has front or end (lower)
826-3990 has rear or front (upper)

Approvals

CE, cULus, TUV.

Standards

EN 1088, IEC 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, EN 954-1, UL 508.

Stock information temporarily unavailable.

BD 162.404

BD 162.404 Each (Exc. Vat)

BD 178.644

BD 178.644 Each (inc. VAT)

IDEM KLTM-RFID Series Solenoid Interlock Switch, Power to Unlock, 24V dc, Actuator Included

BD 162.404

BD 162.404 Each (Exc. Vat)

BD 178.644

BD 178.644 Each (inc. VAT)

IDEM KLTM-RFID Series Solenoid Interlock Switch, Power to Unlock, 24V dc, Actuator Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

KLTM-RFID

Actuator Included

Yes

Range

RAMZLOCK

Actuator Type

RFID Coded

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP67

Depth

46.5mm

Length

155mm

Width

105mm

Width

105mm

Country of Origin

United Kingdom

Product details

IDEM RAMZLOCK KLTM Solenoid Interlock Switch with Unique RFID Coding

The RAMZLOCK KLTM-RFID series from IDEM are solenoid locking door switches with traditional mechanical anti-tamper tongue technology (CAM system) but which also incorporate uniquely coded RFID non contact sensor technology. These switches are ideal for preventing accidental or deliberate attempts to by-pass the interlock offering dual protection as both technologies must be satisfied to enable the machine to be started.
Depending upon the risk assessment for the application, the RAMZLOCK can be used independently to provide positively operated contacts to IEC 60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.
These RFID switches have a red painted diecast body and stainless steel head and have been developed with a holding force of 2000N to keep medium to large guard doors closed until hazards have been removed. They have a low profile and fixing holes are on an industry standard 73mm centre to enable easy retro fitting to new or existing guards.
The KLTM-RFID safety switches fit to the leading edge of sliding or hinged machine guards and have been designed for use in the Factory Automation, Packaging, Food Processing, Pharmaceutical and Petro-Chemical industries.

Integral high security RFID coding
RFID antenna on front and end entries
High holding force 2000N
Spring to lock when actuator is inserted - energise solenoid to unlock
2 lock monitoring safety contacts for high function and diagnostic specification
Auxiliary PNP outputs for switch status
LED diagnostics for solenoid, lock and RFID
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Connects to most safety relays to give up to PLe Cat.4
IP67 protection
3 conduit entry points M20
Rugged red painted diecast body and stainless steel head
Will fit on 73mm fixing centres
2 actuator entry positions:
826-3981 has front or end (lower)
826-3990 has rear or front (upper)

Approvals

CE, cULus, TUV.

Standards

EN 1088, IEC 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, EN 954-1, UL 508.