Technical Document
Specifications
Brand
IDEMLock Style
Trapped Key
Lock Type
Interlock
Actuator Included
Yes
Connection Type
Screw
Housing Material
Metal
Number of Head Directions
2
Series
M-TS
Maximum Operating Temperature
+50°C
Depth
109mm
Minimum Operating Temperature
-25°C
Length
104mm
Width
44mm
Country of Origin
United Kingdom
BD 88.512
BD 88.512 Each (Exc. Vat)
BD 97.363
BD 97.363 Each (inc. VAT)
1
BD 88.512
BD 88.512 Each (Exc. Vat)
BD 97.363
BD 97.363 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IDEMLock Style
Trapped Key
Lock Type
Interlock
Actuator Included
Yes
Connection Type
Screw
Housing Material
Metal
Number of Head Directions
2
Series
M-TS
Maximum Operating Temperature
+50°C
Depth
109mm
Minimum Operating Temperature
-25°C
Length
104mm
Width
44mm
Country of Origin
United Kingdom