IDEM M-TS Safety Interlock Switch, Trapped Key Actuator Included, Metal

RS Stock No.: 185-7258Brand: IDEMManufacturers Part No.: M-TS (D401)
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

IDEM

Lock Style

Trapped Key

Lock Type

Interlock

Actuator Included

Yes

Connection Type

Screw

Housing Material

Metal

Number of Head Directions

2

Series

M-TS

Maximum Operating Temperature

+50°C

Depth

109mm

Minimum Operating Temperature

-25°C

Length

104mm

Width

44mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 90.123

BD 90.123 Each (Exc. Vat)

BD 99.135

BD 99.135 Each (inc. VAT)

IDEM M-TS Safety Interlock Switch, Trapped Key Actuator Included, Metal

BD 90.123

BD 90.123 Each (Exc. Vat)

BD 99.135

BD 99.135 Each (inc. VAT)

IDEM M-TS Safety Interlock Switch, Trapped Key Actuator Included, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Lock Style

Trapped Key

Lock Type

Interlock

Actuator Included

Yes

Connection Type

Screw

Housing Material

Metal

Number of Head Directions

2

Series

M-TS

Maximum Operating Temperature

+50°C

Depth

109mm

Minimum Operating Temperature

-25°C

Length

104mm

Width

44mm

Country of Origin

United Kingdom