Technical Document
Specifications
Brand
IDTMemory Size
9kbit
Organisation
1K x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Expansion Support
Yes
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Minimum Operating Temperature
-40 °C
Height
2.79mm
Maximum Random Access Time
15ns
Number of Words
1K
Number of Bits per Word
9bit
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Product details
FIFO (First In First Out) Memory, IDT
BD 7.348
BD 7.348 Each (Exc. Vat)
BD 8.083
BD 8.083 Each (inc. VAT)
Standard
1
BD 7.348
BD 7.348 Each (Exc. Vat)
BD 8.083
BD 8.083 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 7.348 |
10 - 49 | BD 6.584 |
50 - 99 | BD 6.418 |
100 - 199 | BD 6.336 |
200+ | BD 6.286 |
Technical Document
Specifications
Brand
IDTMemory Size
9kbit
Organisation
1K x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Expansion Support
Yes
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Minimum Operating Temperature
-40 °C
Height
2.79mm
Maximum Random Access Time
15ns
Number of Words
1K
Number of Bits per Word
9bit
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Product details